Add To Favorites
C1210C104K8HACAUTO 0.1µF ±10% 10V Ceramic Capacitor X8R 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.14746 $368.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C1210C104K8HACAUTO-ND
Copy   C1210C104K8HACAUTO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1210C104K8HACAUTO

Copy   C1210C104K8HACAUTO
Description CAP CER 1210 0.1F 10V ULTRA STAB
Copy   CAP CER 1210 0.1F 10V ULTRA STAB
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.1µF ±10% 10V Ceramic Capacitor X8R 1210 (3225 Metric)

Copy   0.1µF ±10% 10V Ceramic Capacitor X8R 1210 (3225 Metric)
Documents & Media
Datasheets Ultra Stable, X8R Dielectric
Mfg CAD Models C1210C104K8HACAUTO.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

21:26:58 12/16/2018