USD
Favorite

C1210C103KDRACTU 10000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
40,768 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.37200 $3.72
50 0.26040 $13.02
100 0.22320 $22.32
500 0.16744 $83.72
1,000 0.14139 $141.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5933-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 38,000 - Immediate
  • Unit Price: $0.12177
  • Cut Tape (CT)  : 399-5933-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,768 - Immediate
  • Unit Price: $0.54000

C1210C103KDRACTU

Datasheet
Digi-Key Part Number 399-5933-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C103KDRACTU
Copy  
Description CAP CER 10000PF 1KV X7R 1210
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-5933-6