USD
Favorite

C1210C102KGRACTU 1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
89,150 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.30400 $3.04
100 0.18220 $18.22
500 0.13662 $68.31
1,000 0.11537 $115.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7095-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 88,000 - Immediate
  • Unit Price: $0.09504
  • Cut Tape (CT)  : 399-7095-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 89,150 - Immediate
  • Unit Price: $0.44000

C1210C102KGRACTU

Datasheet
Digi-Key Part Number 399-7095-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C102KGRACTU
Copy  
Description CAP CER 1000PF 2KV X7R 1210
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets High Voltage X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1210C102KGRACTU K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1210C102KGRACTU.stp
EDA / CAD Models C1210C102KGRACTU by SnapEDA
Online Catalog SMD Comm X7R HV Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7095-6