USD
Favorite

C1210C102KGRACAUTO 1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
3,568 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32000 $3.20
100 0.19200 $19.20
500 0.14400 $72.00
1,000 0.12160 $121.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15861-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.10017
  • Cut Tape (CT)  : 399-15861-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,568 - Immediate
  • Unit Price: $0.46000

C1210C102KGRACAUTO

Datasheet
Digi-Key Part Number 399-15861-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C102KGRACAUTO
Copy  
Description CAP CER 1000PF 2KV X7R 1210
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15861-6