Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number C1206X563J4HAC7800-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1206X563J4HAC7800

Description CAP CER 1206 56NF 16V ULTRA STAB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

±5% 16V Ceramic Capacitor X8R 1206 (3216 Metric)

Documents & Media
Datasheets FT-CAP, Ultra Stable, X8R Dielectric
Mfg CAD Models C1206X563J4HAC7800.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series FT-CAP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.056µF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 2,500
Other Names C1206X563J4HACTU

22:49:45 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.11146 $278.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback