USD
Favorite

C1206X562JBGACAUTO 5600pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.46200 $4.62
100 0.30420 $30.42
500 0.22534 $112.67
1,000 0.19153 $191.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

C1206X562JBGACAUTO

Datasheet
Digi-Key Part Number 399-C1206X562JBGACAUTOCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X562JBGACAUTO
Copy  
Description CAP CER 5600PF 630V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

5600pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 5600pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C1206X562JBGACAUTOCT