USD
Favorite

C1206X473KCRACTU 0.047µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
15,174 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.33000 $3.30
100 0.21760 $21.76
500 0.16118 $80.59
1,000 0.13700 $137.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6765-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $0.12613
  • Cut Tape (CT)  : 399-6765-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,174 - Immediate
  • Unit Price: $0.47000

C1206X473KCRACTU

Datasheet
Digi-Key Part Number 399-6765-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X473KCRACTU
Copy  
Description CAP CER 0.047UF 500V X7R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.047µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-6765-6