USD
Favorite

C1206X472F3GECAUTO7210 4700pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.39230 $3,923.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : C1206X472F3GECAUTO-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.40739

C1206X472F3GECAUTO7210

Datasheet
Digi-Key Part Number C1206X472F3GECAUTO7210-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X472F3GECAUTO7210
Copy  
Description CAP CER 1206 4.7NF 25V C0G 1%
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4700pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets ESD, COG Dielectric
Mfg CAD Models C1206X472F3GECAUTO7210.stp
EDA / CAD Models C1206X472F3GECAUTO7210 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Auto C0G
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 4700pF
Tolerance ±1%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive, ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000