Add To Favorites
C1206X335K3RACAUTO 3.3µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.32100 $13.21
100 0.99100 $99.10
500 0.74876 $374.38
1,000 0.66068 $660.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-16439-1-ND
Copy   399-16439-1-ND
Quantity Available 29,787
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206X335K3RACAUTO

Copy   C1206X335K3RACAUTO
Description CAP CER 3.3UF 25V X7R 1206 AUTO
Copy   CAP CER 3.3UF 25V X7R 1206 AUTO
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

3.3µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   3.3µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Documents & Media
Datasheets FT-CAP, X7R Dielectric, Automotive
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1206X335K3RACAUTO.stp
Online Catalog SMD Auto X7R Flex Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-16439-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-16439-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: $0.57450
  • Digi-Reel® ? : 399-16439-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,787 - Immediate
  • Unit Price: Digi-Reel®

16:20:21 8/19/2019