Add To Favorites
C1206X333K4JAC7800 0.033µF ±10% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11751 $470.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C1206X333K4JAC7800-ND
Copy   C1206X333K4JAC7800-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206X333K4JAC7800

Copy   C1206X333K4JAC7800
Description CAP CER 0.033UF 16V U2J 1206
Copy   CAP CER 0.033UF 16V U2J 1206
Detailed Description

0.033µF ±10% 16V Ceramic Capacitor U2J 1206 (3216 Metric)

Copy   0.033µF ±10% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
Documents & Media
Datasheets FT-CAP, U2J Dielectric 10-50 VDC
Mfg CAD Models C1206X333K4JACTU.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series FT-CAP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names C1206X333K4JACTU

02:10:55 12/16/2018