USD
Favorite

C1206X332MMGEC7800 3300pF ±20% 63V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.17798 $711.90

Submit a request for quotation on quantities greater than those displayed.

C1206X332MMGEC7800

Datasheet
Digi-Key Part Number C1206X332MMGEC7800-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X332MMGEC7800
Copy  
Description CAP CER 1206 3.3NF 63V C0G 20%
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3300pF ±20% 63V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets ESD, COG Dielectric
Mfg CAD Models C1206X332MMGEC7800.stp
EDA / CAD Models C1206X332MMGEC7800 by SnapEDA
Design Resources Interactive Sample Solutions Board
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Comm C0G
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 3300pF
Tolerance ±20%
Voltage - Rated 63V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings -
Applications Boardflex Sensitive, ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names C1206X332MMGECTU