Add To Favorites
C1206X104J8HAC7800 0.1µF ±5% 10V Ceramic Capacitor X8R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14803 $296.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C1206X104J8HAC7800-ND
Copy   C1206X104J8HAC7800-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206X104J8HAC7800

Copy   C1206X104J8HAC7800
Description CAP CER 1206 0.1F 10V ULTRA STAB
Copy   CAP CER 1206 0.1F 10V ULTRA STAB
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

0.1µF ±5% 10V Ceramic Capacitor X8R 1206 (3216 Metric)

Copy   0.1µF ±5% 10V Ceramic Capacitor X8R 1206 (3216 Metric)
Documents & Media
Datasheets FT-CAP, Ultra Stable, X8R Dielectric
Mfg CAD Models C1206X104J8HAC7800.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series FT-CAP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names C1206X104J8HACTU

20:50:00 12/16/2018