Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number C1206X104F4JACAUTO-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1206X104F4JACAUTO

Description CAP CER 0.1UF 16V U2J 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

±1% 16V Ceramic Capacitor U2J 1206 (3216 Metric)

Documents & Media
Datasheets FT-CAP, U2J Dielectric 10-50 VDC
Mfg CAD Models C1206X104F4JACAUTO.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series FT-CAP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±1%
Voltage - Rated 16V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 4,000

19:19:59 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 1.13854 $4,554.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback