USD
Favorite

C1206X103KDRAC7800 10000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
4,438 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.50300 $5.03
100 0.34490 $34.49
500 0.27304 $136.52
1,000 0.22993 $229.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13504-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.19994
  • Digi-Reel®  : 399-13504-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,438 - Immediate
  • Unit Price: Digi-Reel®

C1206X103KDRAC7800

Datasheet
Digi-Key Part Number 399-13504-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X103KDRAC7800
Copy  
Description CAP CER 10000PF 1KV X7R 1206
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

10000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.073" (1.85mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13504-1