Add To Favorites
C1206X103J3GAC7800 10000pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.65200 $16.52
100 1.23890 $123.89
500 0.93606 $468.03
1,000 0.82593 $825.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-20302-1-ND
Copy   399-20302-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206X103J3GAC7800

Copy   C1206X103J3GAC7800
Description CAP CER 10000PF 25V C0G/NP0 1206
Copy   CAP CER 10000PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   10000pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G Flex
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-20302-1

07:52:05 8/17/2019