Add To Favorites
C1206X102KGRACAUTO 1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.71300 $7.13
100 0.51040 $51.04
500 0.39516 $197.58
1,000 0.34028 $340.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-16730-1-ND
Copy   399-16730-1-ND
Quantity Available 7,349
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206X102KGRACAUTO

Copy   C1206X102KGRACAUTO
Description CAP CER 1206 1NF 2000V X7R 10% F
Copy   CAP CER 1206 1NF 2000V X7R 10% F
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV Flex
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.073" (1.85mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-16730-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-16730-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.28635
  • Digi-Reel® ? : 399-16730-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,349 - Immediate
  • Unit Price: Digi-Reel®

19:10:15 8/23/2019