USD
Favorite

C1206X102K1RACAUTO 1000pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
8,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32800 $3.28
100 0.21620 $21.62
500 0.16012 $80.06
1,000 0.13611 $136.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16451-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.11835
  • Cut Tape (CT)  : 399-16451-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.46000

C1206X102K1RACAUTO

Datasheet
Digi-Key Part Number 399-16451-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X102K1RACAUTO
Copy  
Description CAP CER 1000PF 100V X7R 1206 AUT
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16451-6