Add To Favorites
C1206X102JDGACAUTO 1000pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 $2.05
10 1.61700 $16.17
100 1.21260 $121.26
500 0.91618 $458.09
1,000 0.80839 $808.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-16452-1-ND
Copy   399-16452-1-ND
Quantity Available 5,880
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206X102JDGACAUTO

Copy   C1206X102JDGACAUTO
Description CAP CER 1000PF 1KV X7R 1206 AUTO
Copy   CAP CER 1000PF 1KV X7R 1206 AUTO
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

1000pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   1000pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Documents & Media
Datasheets HV FT-CAP, C0G Dielectric, Auto
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1206X102JDGACAUTO.stp
Online Catalog SMD Auto C0G HV Flex Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G HV Flex
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.073" (1.85mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-16452-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-16452-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.65608
  • Digi-Reel® ? : 399-16452-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,880 - Immediate
  • Unit Price: Digi-Reel®

06:01:16 8/23/2019