USD
Favorite

C1206S102K1RACAUTO 1000pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.31600 $3.16
100 0.20800 $20.80
500 0.15408 $77.04
1,000 0.13097 $130.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

C1206S102K1RACAUTO

Datasheet
Digi-Key Part Number 399-20281-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206S102K1RACAUTO
Copy  
Description CAP CER 1000PF 100V X7R 1206
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

1000pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets FE-CAP, X7R Dielectric
C1206S102K1RACAUTO Spec
Mfg CAD Models C1206S102K1RACAUTO.stp
Online Catalog SMD Auto X7R FE Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FE
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20281-6