USD
Favorite

C1206J223K2RAC7800 0.022µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
3,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.43900 $4.39
100 0.28900 $28.90
500 0.21404 $107.02
1,000 0.18193 $181.93

Submit a request for quotation on quantities greater than those displayed.

C1206J223K2RAC7800

Datasheet
Digi-Key Part Number 399-20258-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206J223K2RAC7800
Copy  
Description CAP CER 0.022UF 200V X7R 1206
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

0.022µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20258-1