Add To Favorites
C1206H122J5GAC7800 1200pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.20600 $12.06
100 0.90430 $90.43
500 0.68328 $341.64
1,000 0.60289 $602.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13299-1-ND
Copy   399-13299-1-ND
Quantity Available 7,630
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206H122J5GAC7800

Copy   C1206H122J5GAC7800
Description CAP CER 1200PF 50V C0G/NP0 1206
Copy   CAP CER 1200PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

1200pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   1200pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1200pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-13299-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13299-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.47183
  • Digi-Reel® ? : 399-13299-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,630 - Immediate
  • Unit Price: Digi-Reel®

18:42:31 12/18/2018