Add To Favorites
C1206C910J2GACTU 91pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14888 $595.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C1206C910J2GACTU-ND
Copy   C1206C910J2GACTU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206C910J2GACTU

Copy   C1206C910J2GACTU
Description CAP CER 91PF 200V NP0 1206
Copy   CAP CER 91PF 200V NP0 1206
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

91pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   91pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1206C910J2GACTU K-SIM Simulation
Mfg CAD Models C1206C910J2GACTU.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 91pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names C1206C910J2GAC
C1206C910J2GAC7800

22:00:29 12/16/2018