USD
Favorite

C1206C822JBGAC7800 8200pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
11,790 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.33400 $3.34
100 0.22000 $22.00
500 0.16294 $81.47
1,000 0.13849 $138.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

C1206C822JBGAC7800

Datasheet
Digi-Key Part Number 399-C1206C822JBGAC7800CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C822JBGAC7800
Copy  
Description CAP CER 8200PF 630V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

8200pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 8200pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C1206C822JBGAC7800CT