Add To Favorites
C1206C684M3VACTU 0.68µF ±20% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14813 $592.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C1206C684M3VACTU-ND
Copy   C1206C684M3VACTU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206C684M3VACTU

Copy   C1206C684M3VACTU
Description CAP CER 0.68UF 25V Y5V 1206
Copy   CAP CER 0.68UF 25V Y5V 1206
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

0.68µF ±20% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)

Copy   0.68µF ±20% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-5723-2-ND 12065C684KAT2A AVX Corporation Tape & Reel (TR) ? 14,000 - Immediate
$0.26250 2,000
445-4013-2-ND C3216X7R1H684K160AA TDK Corporation Tape & Reel (TR) ? 20,000 - Immediate
$0.07500 2,000
445-3433-2-ND C3216X8R1E684K115AA TDK Corporation Tape & Reel (TR) ? 8,000 - Immediate
$0.13500 2,000
445-14853-2-ND C3216X8R1H684M160AB TDK Corporation Tape & Reel (TR) ? 4,000 - Immediate
$0.24000 2,000
445-14847-2-ND C3216X8R1E684M115AA TDK Corporation Tape & Reel (TR) ? 2,000 - Immediate
$0.13500 2,000
445-8864-2-ND C3216X8R1H684K160AB TDK Corporation Tape & Reel (TR) ? 2,000 - Immediate
$0.24000 2,000
445-14715-2-ND C3216X5R2A684K160AA TDK Corporation Tape & Reel (TR) ? 2,000 - Immediate
$0.14625 2,000
445-14716-2-ND C3216X5R2A684M160AA TDK Corporation Tape & Reel (TR) ? 2,000 - Immediate
$0.14625 2,000
311-4462-2-ND CC1206KKX7R9BB684 Yageo Tape & Reel (TR) ? 20,000 - Immediate
$0.10376 2,000
Documents & Media
Datasheets Y5V Dielectric, 6.3-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1206C684M3VACTU K-SIM Simulation
Mfg CAD Models C1206C684M3VACTU.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names C1206C684M3VAC
C1206C684M3VAC7800

00:26:59 10/18/2018