USD
Favorite

C1206C683K1RACAUTO 0.068µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11545 $461.79
8,000 0.10775 $862.01
12,000 0.10583 $1,269.92
28,000 0.10390 $2,909.28

Submit a request for quotation on quantities greater than those displayed.

C1206C683K1RACAUTO

Datasheet
Digi-Key Part Number 399-20229-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C683K1RACAUTO
Copy  
Description CAP CER 0.068UF 100V X7R 1206
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

0.068µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-20229-2