Add To Favorites
C1206C682F8HACAUTO 6800pF ±1% 10V Ceramic Capacitor X8R 1206 (3216 Metric)
Product Overview
Digi-Key Part Number C1206C682F8HACAUTO-ND
Copy   C1206C682F8HACAUTO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206C682F8HACAUTO

Copy   C1206C682F8HACAUTO
Description CAP CER 1206 6.8NF 10V ULTRA STA
Copy   CAP CER 1206 6.8NF 10V ULTRA STA
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6800pF ±1% 10V Ceramic Capacitor X8R 1206 (3216 Metric)

Copy   6800pF ±1% 10V Ceramic Capacitor X8R 1206 (3216 Metric)
Documents & Media
Datasheets Ultra Stable, X8R Dielectric
Mfg CAD Models C1206C682F8HACAUTO.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 6800pF
Tolerance ±1%
Voltage - Rated 10V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11363 $454.51

Submit a request for quotation on quantities greater than those displayed.

20:41:38 9/18/2018