Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 399-14701-1-ND
Quantity Available 3,194
Can ship immediately
Manufacturer

Manufacturer Part Number

C1206C621J5GAC7800

Description CAP CER 620PF 50V NP0 1206
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

620pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) 0.126" L x 0.063" W (3.20mm x 1.60mm)

Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 620pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-9371-1-ND C1206C621G5GACTU KEMET Cut Tape (CT) ? 3,817 - Immediate
$1.22000 1
Additional Resources
Standard Package ? 1
Other Names 399-14701-1

16:43:11 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.40800 $4.08
100 0.24500 $24.50
500 0.18372 $91.86
1,000 0.15514 $155.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-14701-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.12070
  • Digi-Reel® ? : 399-14701-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,194 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback