Add To Favorites
C1206C564K8RALTU 0.56µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.34034 $850.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C1206C564K8RALTU-ND
Copy   C1206C564K8RALTU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206C564K8RALTU

Copy   C1206C564K8RALTU
Description CAP CER 0.56UF 10V X7R 1206
Copy   CAP CER 0.56UF 10V X7R 1206
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

0.56µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   0.56µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
399-14700-2-ND C1206C564K3RAC7800 KEMET Tape & Reel (TR) ? 2,500 - Immediate
$0.25992 2,500 Not applicable
311-4458-2-ND CC1206KKX7R7BB564 Yageo Tape & Reel (TR) ? 12,000 - Immediate
$0.10883 3,000 Not applicable
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R SnPb
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.56µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 2,500
Other Names C1206C564K8RAL
C1206C564K8RAL7800

16:01:54 3/23/2019