Add To Favorites
C1206C509D5GAC7800 5pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 399-14695-1-ND
Copy   399-14695-1-ND
Quantity Available 7,326
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206C509D5GAC7800

Copy   C1206C509D5GAC7800
Description CAP CER 5PF 50V NP0 1206
Copy   CAP CER 5PF 50V NP0 1206
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

5pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   5pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-14695-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.60800 $6.08
100 0.40020 $40.02
500 0.29642 $148.21
1,000 0.25196 $251.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-14695-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.19331
  • Digi-Reel® ? : 399-14695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,326 - Immediate
  • Unit Price: Digi-Reel®

11:12:13 9/18/2018