USD
Favorite

C1206C475K3PACTU 4.7µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Price & Procurement
174,207 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.46500 $4.65
50 0.35180 $17.59
100 0.30640 $30.64
500 0.22700 $113.50
1,000 0.19295 $192.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3142-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 172,000 - Immediate
  • Unit Price: $0.16509
  • Cut Tape (CT)  : 399-3142-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 174,207 - Immediate
  • Unit Price: $0.66000

C1206C475K3PACTU

Datasheet
Digi-Key Part Number 399-3142-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C475K3PACTU
Copy  
Description CAP CER 4.7UF 25V X5R 1206
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

4.7µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 31

CAP KIT CERAMIC 10PF-10UF 1150PC

KEMET

$56.51000 Details
Additional Resources
Standard Package 1
Other Names 399-3142-6