Add To Favorites
C1206C334Z3VACTU 0.33µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Product Overview
Digi-Key Part Number C1206C334Z3VACTU-ND
Copy   C1206C334Z3VACTU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206C334Z3VACTU

Copy   C1206C334Z3VACTU
Description CAP CER 0.33UF 25V Y5V 1206
Copy   CAP CER 0.33UF 25V Y5V 1206
Manufacturer Standard Lead Time 53 Weeks
Detailed Description

0.33µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)

Copy   0.33µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2860-2-ND CL31F334ZBCNNNC Samsung Electro-Mechanics Tape & Reel (TR) ? 0
$0.03634 4,000
311-4507-2-ND CC1206ZRY5V9BB334 Yageo Tape & Reel (TR) ? 4,000 - Immediate
$0.06240 4,000
Documents & Media
Datasheets Y5V Dielectric, 6.3-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1206C334Z3VACTU K-SIM Simulation
Mfg CAD Models C1206C334Z3VACTU.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.33µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names C1206C334Z3VAC
C1206C334Z3VAC7800
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14344 $573.75

Submit a request for quotation on quantities greater than those displayed.

12:52:48 9/24/2018