Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.63300 $6.33
100 0.41700 $41.70
500 0.30886 $154.43
1,000 0.26253 $262.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-7021-1-ND
Copy   399-7021-1-ND
Quantity Available 931
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206C334M5RACAUTO

Copy   C1206C334M5RACAUTO
Description CAP CER 0.33UF 50V X7R 1206
Copy   CAP CER 0.33UF 50V X7R 1206
Manufacturer Standard Lead Time 43 Weeks
Detailed Description

0.33µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   0.33µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
399-15838-1-ND C1206C334K1RACAUTO KEMET Cut Tape (CT) ? 1,494 - Immediate
$1.00000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 399-7021-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7021-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.20142
  • Digi-Reel® ? : 399-7021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 931 - Immediate
  • Unit Price: Digi-Reel®

07:01:10 12/16/2018