Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number C1206C272F5HACAUTO-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1206C272F5HACAUTO

Description CAP CER 1206 2.7NF 50V ULTRA STA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

±1% 50V Ceramic Capacitor X8R 1206 (3216 Metric)

Documents & Media
Datasheets Ultra Stable, X8R Dielectric
Mfg CAD Models C1206C272F5HACAUTO.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 2700pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
 
Additional Resources
Standard Package ? 4,000

09:16:32 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11057 $442.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback