Add To Favorites
C1206C201FBGAC7800 200pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 0.90500 $9.05
100 0.67910 $67.91
500 0.51310 $256.55
1,000 0.45274 $452.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13294-1-ND
Copy   399-13294-1-ND
Quantity Available 7,446
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206C201FBGAC7800

Copy   C1206C201FBGAC7800
Description CAP CER 200PF 630V C0G/NP0 1206
Copy   CAP CER 200PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

200pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   200pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 200pF
Tolerance ±1%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-13294-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13294-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.38057
  • Digi-Reel® ? : 399-13294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,446 - Immediate
  • Unit Price: Digi-Reel®

09:05:53 8/19/2019