USD
Favorite

C1206C184F3JAC7800 0.18µF ±1% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.78000 $5.78
10 5.20000 $52.00
100 3.92920 $392.92
500 3.23580 $1,617.90
1,000 3.00467 $3,004.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16913-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $2.56251
  • Digi-Reel®  : 399-16913-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

C1206C184F3JAC7800

Datasheet
Digi-Key Part Number 399-16913-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C184F3JAC7800
Copy  
Description CAP CER 0.18UF 25V U2J 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.18µF ±1% 25V Ceramic Capacitor U2J 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm U2J
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.18µF
Tolerance ±1%
Voltage - Rated 25V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Low ESL, Low Dissipation Factor
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16913-1