Add To Favorites
C1206C182MFRACTU 1800pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26466 $529.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C1206C182MFRACTU-ND
Copy   C1206C182MFRACTU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206C182MFRACTU

Copy   C1206C182MFRACTU
Description CAP CER 1800PF 1.5KV X7R 1206
Copy   CAP CER 1800PF 1.5KV X7R 1206
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

1800pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   1800pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Documents & Media
Datasheets High Voltage X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C1206C182MFRACTU.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1800pF
Tolerance ±20%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names C1206C182MFRAC
C1206C182MFRAC7800

22:26:47 11/17/2018