Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number C1206C155K8PACTU-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1206C155K8PACTU

Description CAP CER 1.5UF 10V X5R 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1.5µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-10001-2-ND C1206C155K3NAC7800 KEMET Tape & Reel (TR) ? 6,000 - Immediate
$0.36033 2,000
445-14688-2-ND C3216X5R1H155K160AB TDK Corporation Tape & Reel (TR) ? 2,000 - Immediate
$0.26250 2,000
445-14679-2-ND C3216X5R1E155K160AA TDK Corporation Tape & Reel (TR) ? 4,000 - Immediate
$0.09500 2,000
445-7695-2-ND C3216X7R1H155K160AB TDK Corporation Tape & Reel (TR) ? 2,000 - Immediate
$0.27188 2,000
445-8862-2-ND C3216X8R1E155K160AB TDK Corporation Tape & Reel (TR) ? 2,000 - Immediate
$0.24000 2,000
Documents & Media
Datasheets X5R Dielectric, 4-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1206C155K8PACTU K-SIM Simulation
Mfg CAD Models C1206C155K8PACTU.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 4,000
Other Names C1206C155K8PAC
C1206C155K8PAC7800

10:26:20 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11688 $467.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback