Add To Favorites
C1206C153K8JACAUTO 0.015µF ±10% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11281 $451.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C1206C153K8JACAUTO-ND
Copy   C1206C153K8JACAUTO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206C153K8JACAUTO

Copy   C1206C153K8JACAUTO
Description CAP CER 0.015UF 10V U2J 1206
Copy   CAP CER 0.015UF 10V U2J 1206
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

0.015µF ±10% 10V Ceramic Capacitor U2J 1206 (3216 Metric)

Copy   0.015µF ±10% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Documents & Media
Datasheets U2J Dielectric, 10-50 VDC
Mfg CAD Models C1206C153K8JACAUTO.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Low Dissipation Factor, Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

13:13:55 1/17/2019