Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number C1206C131J1GACTU-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1206C131J1GACTU

Description CAP CER 130PF 100V NP0 1206
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

130pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) 0.126" L x 0.063" W (3.20mm x 1.60mm)

Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1206C131J1GACTU K-SIM Simulation
Mfg CAD Models C1206C131J1GACTU.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 130pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names C1206C131J1GAC
C1206C131J1GAC7800

01:30:51 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11709 $468.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback