USD
Favorite

C1206C105M4VACTU 1µF ±20% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Price & Procurement
3,305 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.23200 $2.32
100 0.13160 $13.16
500 0.09290 $46.45
1,000 0.08129 $81.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-9307-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.06732
  • Digi-Reel®  : 399-9307-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,305 - Immediate
  • Unit Price: Digi-Reel®

C1206C105M4VACTU

Datasheet
Digi-Key Part Number 399-9307-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C105M4VACTU
Copy  
Description CAP CER 1UF 16V Y5V 1206
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

1µF ±20% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Y5V
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9307-1