Add To Favorites
C1206C104M8JACAUTO 0.1µF ±20% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11220 $448.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C1206C104M8JACAUTO-ND
Copy   C1206C104M8JACAUTO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206C104M8JACAUTO

Copy   C1206C104M8JACAUTO
Description CAP CER 0.1UF 10V U2J 1206
Copy   CAP CER 0.1UF 10V U2J 1206
Detailed Description

0.1µF ±20% 10V Ceramic Capacitor U2J 1206 (3216 Metric)

Copy   0.1µF ±20% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Documents & Media
Datasheets U2J Dielectric, 10-50 VDC
Mfg CAD Models C1206C104M8JACAUTO.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Low Dissipation Factor, Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

16:22:43 12/9/2018