Add To Favorites
C1206C104M3JACAUTO 0.1µF ±20% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11241 $449.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C1206C104M3JACAUTO-ND
Copy   C1206C104M3JACAUTO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1206C104M3JACAUTO

Copy   C1206C104M3JACAUTO
Description CAP CER 0.1UF 25V U2J 1206
Copy   CAP CER 0.1UF 25V U2J 1206
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

0.1µF ±20% 25V Ceramic Capacitor U2J 1206 (3216 Metric)

Copy   0.1µF ±20% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
Documents & Media
Datasheets U2J Dielectric, 10-50 VDC
Mfg CAD Models C1206C104M3JACAUTO.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Low Dissipation Factor, Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

02:30:34 1/16/2019