USD
Favorite

C1206C102K3RAC7800 1000pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
7,946 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.24800 $2.48
50 0.16500 $8.25
100 0.14030 $14.03
500 0.09900 $49.50
1,000 0.08663 $86.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15537-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.07631
  • Cut Tape (CT)  : 399-15537-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,946 - Immediate
  • Unit Price: $0.36000

C1206C102K3RAC7800

Datasheet
Digi-Key Part Number 399-15537-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C102K3RAC7800
Copy  
Description CAP CER 1000PF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1000pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15537-6