Add To Favorites
C0805Y104K4RAC7800 0.1µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.14515 $362.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C0805Y104K4RAC7800-ND
Copy   C0805Y104K4RAC7800-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0805Y104K4RAC7800

Copy   C0805Y104K4RAC7800
Description CAP CER 0.1UF 16V X7R 0805
Copy   CAP CER 0.1UF 16V X7R 0805
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   0.1µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
399-13187-2-ND C0805Y104K5RAC7800 KEMET Tape & Reel (TR) ? 10,000 - Immediate
$0.24192 2,500 Not applicable
399-9999-2-ND C0805Y104J5RAC7800 KEMET Tape & Reel (TR) ? 50,000 - Immediate
$0.36540 2,500 Not applicable
399-11594-2-ND C0805S104K5RACTU KEMET Tape & Reel (TR) ? 95,000 - Immediate
$0.16100 2,500 Not applicable
Documents & Media
Datasheets FF-CAP, X7R Dielectric
Design Resources C0805Y104K4RAC7800 K-SIM Simulation
Mfg CAD Models C0805Y104K4RACTU.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series FF-CAP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names C0805Y104K4RACTU

09:57:07 12/19/2018