Add To Favorites
C0805X475M9RAC7800 4.7µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.47500 $4.75
100 0.31260 $31.26
500 0.23158 $115.79
1,000 0.19684 $196.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-15723-1-ND
Copy   399-15723-1-ND
Quantity Available 2,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0805X475M9RAC7800

Copy   C0805X475M9RAC7800
Description CAP CER 4.7UF 6.3V X7R 0805
Copy   CAP CER 4.7UF 6.3V X7R 0805
Detailed Description

4.7µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   4.7µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
399-15720-1-ND C0805X475K9RAC7800 KEMET Cut Tape (CT) ? 610 - Immediate
$0.85000 1 Not applicable
399-15714-1-ND C0805X475M4RAC7800 KEMET Cut Tape (CT) ? 1 - Immediate
$0.81000 1 Not applicable
399-15706-1-ND C0805X475K8RAC7800 KEMET Cut Tape (CT) ? 20 - Immediate
$0.78000 1 Not applicable
399-15726-1-ND C0805X475J9RAC7800 KEMET Cut Tape (CT) ? 4,890 - Immediate
$0.94000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 399-15723-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-15723-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 399-15723-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,400 - Immediate
  • Unit Price: Digi-Reel®

15:26:42 12/13/2018