USD
Favorite

C0805X471KCRAC7800 470pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
4,677 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.36000 $3.60
100 0.23730 $23.73
500 0.17582 $87.91
1,000 0.14944 $149.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16526-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.12230
  • Digi-Reel®  : 399-16526-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,677 - Immediate
  • Unit Price: Digi-Reel®

C0805X471KCRAC7800

Datasheet
Digi-Key Part Number 399-16526-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805X471KCRAC7800
Copy  
Description CAP CER 470PF 500V X7R 0805
Copy  
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

470pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-16526-1