USD
Favorite

C0805X103KARACAUTO 10000pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
11,590 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.44400 $4.44
100 0.29210 $29.21
500 0.21638 $108.19
1,000 0.18393 $183.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16469-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.14112
  • Cut Tape (CT)  : 399-16469-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,590 - Immediate
  • Unit Price: $0.63000

C0805X103KARACAUTO

Datasheet
Digi-Key Part Number 399-16469-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805X103KARACAUTO
Copy  
Description CAP CER 10000PF 250V X7R 0805 AU
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

10000pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16469-6