USD
Favorite

C0805X102J5RACAUTO 1000pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
8,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.35400 $3.54
100 0.23310 $23.31
500 0.17268 $86.34
1,000 0.14678 $146.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

C0805X102J5RACAUTO

Datasheet
Digi-Key Part Number 399-C0805X102J5RACAUTODKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805X102J5RACAUTO
Copy  
Description SMD AUTO X7R FLEX, CERAMIC, 1000
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

1000pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets FT-CAP, X7R Dielectric, Automotive
Mfg CAD Models C0805X102J5RACAUTO.stp
EDA / CAD Models C0805X102J5RACAUTO by SnapEDA
Online Catalog SMD Auto X7R Flex Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C0805X102J5RACAUTODKR