USD
Favorite

C0805X100J1GACAUTO 10pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
5,310 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32200 $3.22
100 0.19310 $19.31
500 0.14482 $72.41
1,000 0.12229 $122.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17645-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.09514
  • Cut Tape (CT)  : 399-17645-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,310 - Immediate
  • Unit Price: $0.46000

C0805X100J1GACAUTO

Datasheet
Digi-Key Part Number 399-17645-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805X100J1GACAUTO
Copy  
Description CAP CER SMD 0805 10PF 5% 100V CO
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets FT-CAP, C0G Dielectric 10-250v
Mfg CAD Models C0805X100J1GACAUTO.stp
EDA / CAD Models C0805X100J1GACAUTO by SnapEDA
Online Catalog SMD Auto C0G Flex Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17645-6