USD
Favorite

C0805T104K8RBLTU 0.1µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.39353 $1,574.10

Submit a request for quotation on quantities greater than those displayed.

C0805T104K8RBLTU

Datasheet
Digi-Key Part Number C0805T104K8RBLTU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805T104K8RBLTU
Copy  
Description CAP CER 0.1UF 10V X7R 0805
Copy  
Detailed Description

0.1µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets COTS Series, X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0805T104K8RBLTU.stp
EDA / CAD Models C0805T104K8RBLTU by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD COTS X7R
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 4,000
Other Names C0805T104K8RBL
C0805T104K8RBL7800